The NXP SC26C92C1B-T is a dual UART interface IC with a data rate of 230.4Kbps and an operating supply voltage of 5V. It is packaged in a PQFP package and is lead free. The IC operates over a temperature range of -40°C to 70°C and has a supply current of 10mA. It is RoHS compliant and available in tape and reel packaging with 1500 units per package.
Checking distributor stock and pricing after the page loads.
NXP SC26C92C1B-T technical specifications.
| Package/Case | PQFP |
| Data Rate | 230.4Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |