
The SC26C92C1N is a dual UART interface IC from NXP, operating at a maximum data rate of 230.4Kbps and a frequency of 8MHz. It is designed to function within a supply voltage range of 4.5V to 5.5V and can handle a maximum supply current of 10mA. The IC is packaged in a PDIP-40 package and is suitable for through-hole mounting. The operating temperature range of the device is -40°C to 70°C, and it is compliant with RoHS regulations.
Sign in to ask questions about the NXP SC26C92C1N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SC26C92C1N technical specifications.
| Package/Case | PDIP |
| Data Rate | 230.4Kbps |
| Frequency | 8MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for NXP SC26C92C1N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.