IC 4 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC52, PLASTIC, SOT-238-3, LCC-52, Serial IO/Communication Controller
NXP SC26C94A1A technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 50mA |
| RoHS | Not Compliant |
No datasheet is available for this part.