
Quad-channel UART with 8-byte transmit and receive FIFOs, supporting data rates up to 1MBd. This surface-mount integrated circuit features a 52-pin PLCC package with J-lead configuration, measuring 19.2mm square and 4.06mm minimum height. Operates from a 4.5V to 5.5V supply, with a maximum supply current of 35mA. Suitable for industrial applications with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP SC28C94A1A/S900,51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SC28C94A1A/S900,51 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 52 |
| PCB | 52 |
| Package Length (mm) | 19.2(Max) |
| Package Width (mm) | 19.2(Max) |
| Package Height (mm) | 4.06(Min) |
| Seated Plane Height (mm) | 4.57(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-007AC |
| Receive FIFO | 8byte |
| Number of Channels per Chip | 4 |
| Transmit FIFO | 8byte |
| Maximum Data Rate | 1MBd |
| Transmitter and Receiver FIFO Counter | No |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Maximum Supply Current | 35mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 5V |
| Maximum Power Dissipation | 2800mW |
| Cage Code | H1R01 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP SC28C94A1A/S900,51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.