The SC28L194A1A-T is a quad UART IC from NXP, operating over a temperature range of -40°C to 85°C. It supports a data rate of 460.8Kbps and is powered by a 5V supply voltage, with a maximum supply current of 30mA. The device is packaged in a lead-free PLCC package and is compliant with RoHS regulations.
NXP SC28L194A1A-T technical specifications.
| Package/Case | PLCC |
| Data Rate | 460.8Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| RoHS | Compliant |
No datasheet is available for this part.