The NXP SC28L194A1BE,528 is a 4-channel UART I2C/SPI bridge IC with a data rate of 460.8Kbps and an operating supply voltage of 5V. It is packaged in a LQFP and is designed for surface mount applications. The IC operates over a temperature range of -40°C to 85°C and has a maximum supply current of 30mA. The SC28L194A1BE,528 is RoHS compliant and available in quantities of 1000 per reel.
NXP SC28L194A1BE,528 technical specifications.
| Package/Case | LQFP |
| Data Rate | 460.8Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| RoHS | Compliant |
No datasheet is available for this part.