The SC28L194A1BE,557 is a quad UART IC from NXP, packaged in a LQFP package. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device has a maximum supply current of 30mA and a maximum supply voltage of 5.5V. It is RoHS compliant and available in a tray packaging with 595 units per package.
Sign in to ask questions about the NXP SC28L194A1BE,557 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SC28L194A1BE,557 technical specifications.
| Package/Case | LQFP |
| Data Rate | 460.8Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 595 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 120mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC28L194A1BE,557 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
