The NXP SC28L194A1BE-S is a quad UART IC with a data rate of 460.8Kbps, operating within a temperature range of -40°C to 85°C. It is packaged in a lead-free LQFP package, suitable for bulk packaging. The device operates on a supply voltage of 5V, with a maximum supply current of 30mA. The SC28L194A1BE-S is designed for use in a variety of applications, including those that require a high level of reliability and performance.
NXP SC28L194A1BE-S technical specifications.
| Package/Case | LQFP |
| Data Rate | 460.8Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 119 |
| Packaging | Bulk |
| Supply Current | 30mA |
| RoHS | Compliant |
No datasheet is available for this part.