The SC28L198A1A-S is an 8-channel UART interface IC from NXP, operating within a temperature range of -40°C to 85°C. This device supports a data rate of up to 460.8Kbps and is designed to function with an operating supply voltage of 5V, with a maximum supply voltage of 5.5V. The SC28L198A1A-S is available in a lead-free package quantity of 15, packaged in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
NXP SC28L198A1A-S technical specifications.
| Package/Case | PLCC |
| Data Rate | 460.8Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Supply Current | 150mA |
| RoHS | Compliant |
No datasheet is available for this part.