
The SC28L198A1BE,551 is an 8-channel UART interface IC from NXP, packaged in a 90-pin LQFP. It operates at a maximum data rate of 460.8Kbps and is designed for use with a 5V operating supply voltage. The IC is surface mountable and has a maximum supply current of 150mA. It is compliant with RoHS regulations and has an operating temperature range of -40°C to 85°C.
NXP SC28L198A1BE,551 technical specifications.
| Package/Case | LQFP |
| Data Rate | 460.8Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 150mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 150mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC28L198A1BE,551 to view detailed technical specifications.
No datasheet is available for this part.
