Sign in to ask questions about the NXP SC28L198A1BE,557 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SC28L198A1BE,557 technical specifications.
| Package/Case | LQFP |
| Data Rate | 460.8Kbps |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 150mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 450 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 150mA |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for NXP SC28L198A1BE,557 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
