The SC28L198A1BE-S is an 8-channel UART IC from NXP, operating within a temperature range of -40°C to 85°C. It supports a data rate of 460.8Kbps and is powered by a 5V supply voltage. The IC is packaged in a lead-free LQFP package, available in bulk quantities of 90 units. The device requires a supply current of 150mA and can operate within a supply voltage range of 3V to 5.5V.
Checking distributor stock and pricing after the page loads.
NXP SC28L198A1BE-S technical specifications.
| Package/Case | LQFP |
| Data Rate | 460.8Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Bulk |
| Supply Current | 150mA |
| RoHS | Compliant |