
Eight-channel UART with 16-byte transmit and receive FIFOs, supporting up to 500KBd data rates. This surface-mount integrated circuit features a Plastic Leaded Chip Carrier (PLCC) package with 84 pins, designed for lead-frame SMT mounting. Operating from 2.97V to 5.5V, it offers a typical supply voltage of 3.3V or 5V and a maximum supply current of 150mA. The component is rated for operation between 0°C and 70°C.
Sign in to ask questions about the NXP SC28L198C1AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SC28L198C1AT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 84 |
| PCB | 84 |
| Package Length (mm) | 29.41(Max) |
| Package Width (mm) | 29.41(Max) |
| Package Height (mm) | 4.06(Min) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-047AF |
| Receive FIFO | 16byte |
| Number of Channels per Chip | 8 |
| Transmit FIFO | 16byte |
| Maximum Data Rate | 500KBd |
| Transmitter and Receiver FIFO Counter | No |
| Max Operating Supply Voltage | 3.63|5.5V |
| Min Operating Supply Voltage | 2.97|4.5V |
| Maximum Supply Current | 150mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | H1R01 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP SC28L198C1AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.