The SC28L201A1DGG-T is a single UART interface IC from NXP, operating within a temperature range of -40°C to 85°C. It features a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. The device is available in a TSSOP package, with a lead-free composition. The IC supports a data rate of up to 3.125Mbps and has a supply current of 20mA.
Checking distributor stock and pricing after the page loads.
NXP SC28L201A1DGG-T technical specifications.
| Package/Case | TSSOP |
| Data Rate | 3.125Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Supply Current | 20mA |
| RoHS | Compliant |