
The NXP SC28L202A1DGG,129 is a dual UART interface IC with a data rate of 3.125Mbps. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The IC is mounted using surface mount technology and is compliant with RoHS regulations. It is available in a TSSOP package with a quantity of 35 per package.
Sign in to ask questions about the NXP SC28L202A1DGG,129 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SC28L202A1DGG,129 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 3.125Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IMPACT |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC28L202A1DGG,129 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.