The SC28L202A1DGG,529 is a dual UART I2C/SPI bridge IC from NXP, packaged in a TSSOP package, suitable for surface mount. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 3V and 5.5V. The device has a nominal supply current of 20mA and a data rate of 3.125 Mbps.
Checking distributor stock and pricing after the page loads.
NXP SC28L202A1DGG,529 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 3.125Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Number of Channels | 2 |
| Packaging | Tray |
| Supply Current | 20mA |
| RoHS | Compliant |
No datasheet is available for this part.