The SC28L202A1DGG/G-T is a dual UART interface IC from NXP, operating over a temperature range of -40°C to 85°C. It supports a data rate of 2Mbps and is powered by a 5V supply voltage with a maximum rating of 5.5V. This device is available in a lead-free TSSOP package, supplied on tape and reel in quantities of 2000. The SC28L202A1DGG/G-T is designed to handle a supply current of up to 20mA.
Checking distributor stock and pricing after the page loads.
NXP SC28L202A1DGG/G-T technical specifications.
| Package/Case | TSSOP |
| Data Rate | 2Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Supply Current | 20mA |
| RoHS | Compliant |