The SC28L202A1DGG-S is a dual UART interface IC from NXP, packaged in a TSSOP package. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. It can handle a supply current of up to 20mA and is available in a package quantity of 35 units, packaged in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
NXP SC28L202A1DGG-S technical specifications.
| Package/Case | TSSOP |
| Data Rate | 2Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Supply Current | 20mA |
| RoHS | Compliant |