The SC28L202A1DGG-T is a dual UART interface IC from NXP, operating at 5V with a maximum supply voltage of 5.5V. It features a data rate of 2Mbps and a supply current of 20mA. The IC is packaged in a lead-free TSSOP package and is suitable for operating temperatures between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
NXP SC28L202A1DGG-T technical specifications.
| Package/Case | TSSOP |
| Data Rate | 2Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Supply Current | 20mA |
| RoHS | Compliant |