The SC28L91A1A-T is a single UART IC from NXP, operating within a temperature range of -40°C to 85°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. The device is packaged in a lead-free PLCC package and is available in quantities of 500. It is designed to operate at a data rate of 230.4Kbps.
Checking distributor stock and pricing after the page loads.
NXP SC28L91A1A-T technical specifications.
| Package/Case | PLCC |
| Data Rate | 230.4Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Supply Current | 25mA |
| RoHS | Compliant |