
The SC28L92A1A is a dual UART I2C/SPI bridge IC from NXP, operating between -40°C and 85°C. It supports data rates up to 230Kbps and frequencies up to 8MHz. This lead-free device is RoHS compliant and suitable for use in applications requiring high-speed SPI communication. The IC is packaged in a 44-pin LCC package, making it suitable for surface mount applications.
Sign in to ask questions about the NXP SC28L92A1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SC28L92A1A technical specifications.
| Package/Case | LCC |
| Data Rate | 230Kbps |
| Frequency | 8MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of Channels | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SC28L92A1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.