The NXP SC28L92A1A-S is a dual UART interface IC with a data rate of 230.4Kbps. It operates over a supply voltage range of 3.3V to 5V and has a maximum supply current of 25mA. The device is packaged in a lead-free PLCC package and is compliant with RoHS regulations. It is designed to operate over a temperature range of -40°C to 85°C.
NXP SC28L92A1A-S technical specifications.
| Package/Case | PLCC |
| Data Rate | 230.4Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 2 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| RoHS | Compliant |
No datasheet is available for this part.