The SC28L92A1A-T is a dual UART IC from NXP, packaged in a PLCC package, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 5V and a minimum supply voltage of 3.3V, with a supply current of 25mA. This lead-free device is RoHS compliant and available in a tape and reel packaging with 500 units per package. It supports a data rate of 230.4Kbps and has two channels.
NXP SC28L92A1A-T technical specifications.
| Package/Case | PLCC |
| Data Rate | 230.4Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| RoHS | Compliant |
No datasheet is available for this part.