
Dual-channel UART with 16-byte FIFO buffer, supporting data rates up to 1Mbps. This surface-mount integrated circuit operates from 2.97V to 5.5V with a nominal supply voltage of 5V and a maximum supply current of 25mA. Features include tin-matte contact plating, industrial temperature grade (-40°C to 85°C), and RoHS compliance. Packaged in a 44-pin PQFP tray.
Sign in to ask questions about the NXP SC28L92A1B,557 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SC28L92A1B,557 technical specifications.
| Package/Case | PQFP |
| Contact Plating | Tin, Matte |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Functions | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 480 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IMPACT |
| Supply Current | 25mA |
| Supply Voltage-Nom | 5V |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | SMD/SMT |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP SC28L92A1B,557 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
