This 32-bit microcontroller is designed for use in automotive applications and operates within a temperature range of -40°C to 125°C. It features a 16-bit external data bus and a 24-bit address bus, and has 46 I/O lines. The device runs at a clock frequency of 20.97 MHz and is programmable with MROM. Additionally, it includes PWM channels, an ADC, and a DAC, but does not have DMA channels. The microcontroller is supplied with a nominal voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. It is packaged in a 160-pin QFP with a 28mm x 28mm footprint.
NXP SC68376BACAB25 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 160 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 20.97 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 46 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 20.97 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SC68376BACAB25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.