
The NXP SC68376BAMAB20 is a 28-bit microcontroller with a 32-bit data bus width, operating on a 5.25V supply voltage. It features a BQFP package and is designed to operate within a temperature range of -40°C to 125°C. This microcontroller is RoHS compliant and has a RAM size of 7.5KB. It also includes peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer.
Sign in to ask questions about the NXP SC68376BAMAB20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SC68376BAMAB20 technical specifications.
| Package/Case | BQFP |
| Data Bus Width | 32b |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Max Operating Temperature | 125°C |
| Memory Type | ROMless, , ROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Operating Supply Voltage | 5.25V |
| Oscillator Type | External |
| Package Quantity | 120 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 7.5KB |
| RoHS Compliant | Yes |
| Series | M683xx |
| Watchdog Timer | Yes |
| Weight | 0.196363oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SC68376BAMAB20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
