NXP SC68376BAVAB25 technical specifications.
| Package/Case | BQFP |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Max Operating Temperature | 105°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 18 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Series | M683xx |
| RoHS | Compliant |
Download the complete datasheet for NXP SC68376BAVAB25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
