Sign in to ask questions about the NXP SC68376BGVAB25R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SC68376BGVAB25R technical specifications.
| Package/Case | BQFP |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Max Operating Temperature | 105°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 18 |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Series | M683xx |
| RoHS | Compliant |
Download the complete datasheet for NXP SC68376BGVAB25R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
