
The NXP SC68C652BIB48 is a dual UART I2C/SPI bridge IC with a 64-byte FIFO and a data rate of 5Mbps. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 2.25V to 5.5V. The device is packaged in a 7 x 7 mm, 1.40 mm height, plastic LQFP-48 package. The SC68C652BIB48 is RoHS compliant and lead free.
Sign in to ask questions about the NXP SC68C652BIB48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SC68C652BIB48 technical specifications.
| Package/Case | LQFP |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC68C652BIB48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
