The SC68C652BIB48-S is a dual UART interface IC from NXP, operating within a temperature range of -40°C to 85°C. It supports a maximum supply voltage of 5.5V and a minimum supply voltage of 2.25V. The device has a supply current of 4.5mA and is available in a lead-free LQFP package, packaged in bulk quantities of 250 units.
Checking distributor stock and pricing after the page loads.
NXP SC68C652BIB48-S technical specifications.
| Package/Case | LQFP |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Bulk |
| Supply Current | 4.5mA |
| RoHS | Compliant |
No datasheet is available for this part.