
The SC68C752BIB48,128 is a dual-channel interface IC from NXP, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device has a maximum supply current of 4.5mA and is available in a 48-pin LQFP package. The SC68C752BIB48,128 is RoHS compliant and suitable for use in a variety of applications. It is available in tape and reel packaging, with a quantity of 2000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP SC68C752BIB48,128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SC68C752BIB48,128 technical specifications.
| Package/Case | LQFP |
| Data Rate | 5Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC68C752BIB48,128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
