2.5-5V, 5MBPS Duart Mot 64BFIFO <az
Checking distributor stock and pricing after the page loads.
NXP SC68C752BIB48-S technical specifications.
| Package/Case | LQFP |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 25ns |
| Supply Current | 4.5mA |
| RoHS | Compliant |
No datasheet is available for this part.