NXP SC80C451CCA68T technical specifications.
| Family Name | SC80 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 12MHz |
| Maximum CPU Frequency | 12MHz |
| Device Core | 80C51 |
| Program Memory Type | ROMLess |
| RAM Size | 128B |
| Number of Programmable I/Os | 56 |
| Core Architecture | 8051 |
| Programmability | No |
| Number of Timers | 2 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | H1R01 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP SC80C451CCA68T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.