8-bit microcontroller featuring 4KB OTPROM, 12MHz clock speed, and 32 I/O lines. This commercial-grade integrated circuit operates within a 4.5V to 5.5V supply voltage range, with a nominal supply of 5V and a maximum supply current of 36.22mA. It boasts an 8-bit external data bus and a 16-bit address bus, supporting a maximum clock frequency of 24MHz. The component is housed in a 44-terminal PQCC package (S-PQCC-J44) with a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
NXP SC87C51CPA44 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 36.22 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | OTPROM |
| ROM (words) | 4000 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |