Sign in to ask questions about the NXP SC900844JVKR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SC900844JVKR2 technical specifications.
| Package/Case | MAPBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP SC900844JVKR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
