
The SCC2681AC1A44,518 is a dual UART interface IC from NXP, operating within a temperature range of 0 to 70°C. It supports a data rate of 115.2Kbps and is powered by a 5V supply voltage with a maximum current draw of 10mA. The device is packaged in a PLCC format and is compliant with RoHS regulations. It is designed for surface mount applications and is available in quantities of 500 per reel. The IC is not radiation hardened and is suitable for use in a variety of interface applications.
NXP SCC2681AC1A44,518 technical specifications.
| Package/Case | PLCC |
| Data Rate | 115.2Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SCC2681AC1A44,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
