
The NXP SCC2681AC1A44,529 is a dual UART interface IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device is surface mount and packaged in a PLCC-26 package. It is RoHS compliant and has a supply current of 10mA.
NXP SCC2681AC1A44,529 technical specifications.
| Package/Case | PLCC |
| Data Rate | 115.2Kbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SCC2681AC1A44,529 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
