
The SCC2681AC1N28,129 is a dual UART interface IC from NXP, operating within a temperature range of 0°C to 70°C. It is designed to function with a supply voltage of 5V, with a nominal supply current of 10mA. The device is available in a PDIP package, suitable for through hole mounting. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
NXP SCC2681AC1N28,129 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 10mA |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 10mA |
| RoHS | Not Compliant |
No datasheet is available for this part.
