
The NXP SCC2681AE1A44518 is a dual UART interface IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is lead free and has a maximum supply current of 10mA. It is packaged in a PLCC package and is available in quantities of 500 on tape and reel. The SCC2681AE1A44518 is a surface mount device.
NXP SCC2681AE1A44518 technical specifications.
| Package/Case | PLCC |
| Data Rate | 115.2Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SCC2681AE1A44518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
