
The SCC2681TC1A44,518 is a dual UART interface IC from NXP, designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device has a maximum supply current of 10mA and a data rate of 115.2Kbps. It is available in a PLCC package and is packaged in tape and reel quantities of 500. The SCC2681TC1A44,518 is compliant with RoHS regulations.
NXP SCC2681TC1A44,518 technical specifications.
| Package/Case | PLCC |
| Data Rate | 115.2Kbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SCC2681TC1A44,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
