The SCC2681TC1A44-T is a dual UART interface IC from NXP, operating within a temperature range of -40°C to 70°C. It supports a data rate of 115.2Kbps and is powered by a 5V supply voltage, with a maximum supply current of 10mA. This lead-free device is packaged in a PLCC format, available in quantities of 500 per reel.
Checking distributor stock and pricing after the page loads.
NXP SCC2681TC1A44-T technical specifications.
| Package/Case | PLCC |
| Data Rate | 115.2Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Supply Current | 10mA |
| RoHS | Compliant |