Checking distributor stock and pricing after the page loads.
NXP SCC2691AC1A28,129 technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Supply Current | 2mA |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.