
Single-channel UART interface IC, surface-mount, 28-pin PLCC package (Plastic Leaded Chip Carrier) with J-lead configuration. Features a maximum data rate of 115.2 KBd and operates with a supply voltage range of 4.5V to 5.5V, typically 5V. This component offers a maximum supply current of 2mA and a maximum power dissipation of 300mW, suitable for operation between 0°C and 70°C.
Sign in to ask questions about the NXP SCC2691AC1A28,512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SCC2691AC1A28,512 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 11.58(Max) |
| Package Width (mm) | 11.58(Max) |
| Package Height (mm) | 3.68(Min) |
| Seated Plane Height (mm) | 4.57(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-018AB |
| Number of Channels per Chip | 1 |
| Maximum Data Rate | 115.2KBd |
| Transmitter and Receiver FIFO Counter | No |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Maximum Supply Current | 2mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 5V |
| Maximum Power Dissipation | 300mW |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP SCC2691AC1A28,512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.