
The SCC2691AC1A28518 is a single UART interface IC from NXP, packaged in a PLCC package and designed for surface mount. It operates over a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device has a maximum supply current of 2mA and a nominal supply voltage of 5V. It is available in a tape and reel packaging configuration with 750 units per package.
NXP SCC2691AC1A28518 technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP SCC2691AC1A28518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
