The SCC2691AC1D24,112 is a single UART interface IC from NXP, designed to operate within a temperature range of 0 to 70°C. It has a nominal supply current of 2mA and can handle a maximum supply voltage of 5.5V. The device is mounted using surface mount technology and is available in a SO package. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
NXP SCC2691AC1D24,112 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 2mA |
| RoHS | Not Compliant |
No datasheet is available for this part.