
The SCC2691AC1D24,512 is a single-chip UART from NXP, operating within a temperature range of 0°C to 70°C. It is supplied with a maximum current of 2mA and a maximum voltage of 5.5V. The device is packaged in a lead-free SO package, suitable for surface mount applications. It is compliant with RoHS regulations and is available in quantities of 30, packaged in rail/tube format.
NXP SCC2691AC1D24,512 technical specifications.
| Package/Case | SO |
| Data Rate | 115.2Kbps |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Functions | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP SCC2691AC1D24,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
