NXP SCC2691AC1D24,518 technical specifications.
| Package/Case | SO |
| Data Rate | 115.2Kbps |
| Height | 2.45mm |
| Length | 15.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Weight | 0.010857oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP SCC2691AC1D24,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
