
The NXP SCC2691AC1N24,602 is a UART interface IC with a data rate of 115.2Kbps and a supply voltage of 5V. It is packaged in a PDIP package and is designed for through-hole mounting. The IC operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The supply current is 2mA, and the package quantity is 15 units per packaging.
Sign in to ask questions about the NXP SCC2691AC1N24,602 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SCC2691AC1N24,602 technical specifications.
| Package/Case | PDIP |
| Data Rate | 115.2Kbps |
| Height | 3.94mm |
| Lead Free | Lead Free |
| Length | 31.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5V |
| Weight | 0.131925oz |
| Width | 6.73mm |
| RoHS | Compliant |
Download the complete datasheet for NXP SCC2691AC1N24,602 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
