Universal asynchronous receiver/transmitter (UART)
Checking distributor stock and pricing after the page loads.
NXP SCC2691AE1A28,129 technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.5mA |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 2.5mA |
| RoHS | Not Compliant |
No datasheet is available for this part.