NXP SCC2691AE1N24 technical specifications.
| Package/Case | PDIP |
| Data Rate | 115Kbps |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP SCC2691AE1N24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
